| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LC89058W-E | 6,613 | 210 | |||||||||
| Rochester Electronics | LC89058W-E | 6,613 | 17h | |||||||||
| Microchip USA | LC89058W-E | 2,457 | 600 | Tray | 5d | |||||||
| Win Source | WS-LC89058W-E | 9,000 | 35 | 18h | ||||||||
| Worldway Electronics | LC89058W-E | 11,032 | 7 | Tray | 16h |
Download onsemi LC89058W-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi LC89058W-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: