| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LC87F0G08AUJA-AH | 6,000 | 695 | 12h | ||||||||
| Flip Electronics | LC87F0G08AUJA-AH | 6,000 | >1wk | |||||||||
| Farnell | LC87F0G08AUJA-AH | 0 | 1 | Cut Tape | 10h | |||||||
| Microchip USA | LC87F0G08AUJA-AH | 248 | 3K | 3d | ||||||||
| Component Stockers USA | LC87F0G08AUJA-AH | 564 | >1wk |
Download datasheets and manufacturer documentation for onsemi LC87F0G08AUJA-AH.
Download onsemi LC87F0G08AUJA-AH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LC87F0G08AUJA-AH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi LC87F0G08AUJA-AH.