Display Driver, Lcd, Pqfp-100; No. Of Digits:-; No. Of Segments:-; Driver Case Style:Pqfp; No. Of Pins:100Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Type:-; Operating Temperature Min:-20°C; Operating Rohs Compliant: Yes |Onsemi LC79430KNE-E