onsemi LC79401KNE-E

Tray LC79401 Tin/Bismuth (Sn/Bi) Dot Matrix display driver 4mA 5.5V 2.7mm -20C~85C
$ 1.538
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC79401KNE-E.

IHS

Datasheet8 pages12 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC79401KNE-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Descriptions

Descriptions of onsemi LC79401KNE-E provided by its distributors.

Tray LC79401 Tin/Bismuth (Sn/Bi) Dot Matrix display driver 4mA 5.5V 2.7mm -20C~85C
LC79401KNE-E, LCD DISPLAY DRIVER 80-SEGMENTS, 2.7 - 5.5 V, 100-PIN SQFP
Dot Matrix Display LCD Driver 3.3V/5V 100-Pin PQFP Tray
Liquid Crystal Driver, 80-Segment, PQFP100
DISPLAY DRIVER, -20 TO 85DEG C;
Display Driver, -20 To 85Deg C; Display Driver Type:Dot Matrix Lcd Driver; No. Of Digits:-; No. Of Segments:80; Ic Case/Package:Pqfp; No. Of Pins:100Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interfaces:- Rohs Compliant: Yes |Onsemi LC79401KNE-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC79401KNEE