onsemi LC75841PE-H

Lead Free RoHS Compliant Surface Mount Obsolete display driver 50mW 76kHz -40C~105C 0.635mm
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75841PE-H.

IHS

Datasheet19 pages8 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75841PE-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-01-22
LTD Date2017-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsS9S12GN16F1CLC
16-bit MCU, S12 core, 16KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 32
NXP SemiconductorsMC9S08GT8ACFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08GT16ACFBE
MC9S08GT16ACFBE, 8bit S08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
MicrochipTC7117CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, PQFP
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP

Descriptions

Descriptions of onsemi LC75841PE-H provided by its distributors.

Lead Free RoHS Compliant Surface Mount Obsolete display driver 50mW 76kHz -40C~105C 0.635mm
Liquid Crystal Driver, 54-Segment, CMOS, PQFP36
Satic, 1/2 Duty General Purpose LCD Driver
LCD DRVR 5V 36-Pin QFP
IC DRVR 27/54 SEGMENT 36QFP
IC LCD DISPLAY DRIVER 36QFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd