onsemi LC75809PTS-H

Microprocessor-controlled LCD Driver, 1/4 Duty and 1/3 Duty, General-purpose
$ 3.296
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC75809PTS-H.

IHS

Datasheet43 pages8 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LC75809PTS-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-24
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MicrochipATMEGA168A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
MicrochipATMEGA88A-AU
8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA48A-AU
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP32
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
LC75806PT-H, LCD DISPLAY DRIVER 304-SEGMENTS, 4.5 - 6 V, 100-PIN TQFP
Texas InstrumentsPCM1851APJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R

Descriptions

Descriptions of onsemi LC75809PTS-H provided by its distributors.

Microprocessor-controlled LCD Driver, 1/4 Duty and 1/3 Duty, General-purpose
Tray Tin/Bismuth (Sn/Bi) 267Segment 352Segment GULL WING display driver 1mA 5V 0.5mm -40C~85C
Liquid Crystal Driver, 352-Segment, CMOS, PQFP100
LCD Driver 5V 100-Pin TQFP Tray
IC DRVR 267/352 SEGMENT 100TQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC75809PTSH