
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LC717A30UR-NH | 15,446 | 20h | |||||||||
| Farnell | LC717A30UR-NH | 0 | 2K | Tape & Reel | 20h | |||||||
| Microchip USA | LC717A30UR-NH | 132 | 600 | 7d | ||||||||
| Worldway Electronics | LC717A30UR-NH | 14,532 | 7 | Tape & Reel | 20h | |||||||
| Aztech | LC717A30UR-NH | 4,840 | 16h |
Download onsemi LC717A30UR-NH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi LC717A30UR-NH provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: