onsemi LC717A30UJ-AH

Capacitive Touch Screen 4-Wire Automotive AEC-Q100 30-Pin SSOP T/R
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LC717A30UJ-AH.

IHS

Datasheet14 pages8 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.90%

CAD Models

Download onsemi LC717A30UJ-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LC717A30UJ-AH provided by its distributors.

Capacitive Touch Screen 4-Wire Automotive AEC-Q100 30-Pin SSOP T/R
R-PDSO-G30 Button 2013 Tape & Reel (TR) capacitive touch sensor 4.4mm 6.5mA 2.6V~5.5V -40C~105C
Capacitance-Digital-Converter for Electrostatic Capacitive Touch Sensors Capacitance Touch Sensor Operation Evaluation Boards
CAPACITANCE-TO-DIGITAL CONV, 8CH, SSOP30; IC Function: Capacitance to Digital Converter; Supply Voltage Min: 2.6V; Supply Voltage Max: 5.5V; IC Package Type: SSOP; No. of Pins: 30Pins; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC717A30UJAH