Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1868M-TLM-H

12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount
$ 0.607
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1868M-TLM-H.

onsemi

Datasheet9 pages8 years ago
Datasheet5 pages17 years ago

IHS

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1868M-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.437
$ 0.437
Stock
174,411
324,899
324,899
Authorized Distributors
2
1
1
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
1 A
1 A
1 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
6.4 V
6.4 V
6.4 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-10
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Single-Phase Full-Wave BTL Fan Motor Driver for 24V Power Supply
Bipolar Tape & Reel (TR) LB1862 Fan Motor Driver motor driver 16.8V 500mA 4.4mm -30C~90C TA
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
RoHS Compliant Lead Free DUAL GULL WING (Motor Type - AC, DC) Motor Driver -30C~85C TA 800mA 12V
24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFP-14S SMD mount,glue mount

Descriptions

Descriptions of onsemi LB1868M-TLM-H provided by its distributors.

12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount
Motor / Motion / Ignition Controllers & Drivers BRUSHLESS MOTOR DRIVER
Two-Phase Brushless Fan Motor Driver
Motor Driver, -30 To 80Deg C; Motor Type:Dc Brushless; No. Of Outputs:2Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:Wsoic; No. Of Pins:14Pins; Supply Voltage Min:6.4V; Supply Voltage Max:7V; Product Range:- Rohs Compliant: Yes |Onsemi LB1868M-TLM-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd