Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LA6588MC-AH

Single-Phase Full-Wave BTL Fan Motor Driver for 24V Power Supply
$ 0.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6588MC-AH.

onsemi

Datasheet8 pages8 years ago
Datasheet4 pages14 years ago
Datasheet7 pages8 years ago

IHS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LA6588MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Single-Phase Full-Wave BTL Fan Motor Driver
Bipolar Tape & Reel (TR) LB1862 Fan Motor Driver motor driver 16.8V 500mA 4.4mm -30C~90C TA
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
RoHS Compliant Lead Free DUAL GULL WING (Motor Type - AC, DC) Motor Driver -30C~85C TA 800mA 12V
Low Voltage, Low Saturation, Bidirectional Motor Driver

Descriptions

Descriptions of onsemi LA6588MC-AH provided by its distributors.

Single-Phase Full-Wave BTL Fan Motor Driver for 24V Power Supply
Fan Motor Driver 10-Pin SOIC W T/R
MOTOR DRIVER, 1-PH FAN, 0.8A, MFP-10; Motor Type: Single Phase Fan Motor; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: 28V; Driver Case Style: MFP; No. of Pins: 10Pins; Supply Voltage Min: 8V; Supply Voltage Max: 26.4V; Operating Temperature Min: -30°C; Operating Temperature Max: 90°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
Over Temperature Short Circuit ACTIVE (Last Updated: 2days ago) Lead Free Tape & Reel (TR) bridge driver 800mA 26V 1.5mm 800mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6588MCAH