Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1868M-TLM-E

12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount
$ 0.437
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1868M-TLM-E.

onsemi

Datasheet9 pages8 years ago
Datasheet5 pages17 years ago

IHS

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1868M-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.607
$ 0.607
Stock
334,056
205,567
205,567
Authorized Distributors
1
2
2
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
14
14
14
Number of Outputs
-
1
1
Max Output Current
1 A
1 A
1 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
6.4 V
6.4 V
6.4 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-10
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Two-Phase Brushless Fan Motor Driver
Two-Phase Brushless Fan Motor Driver
24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFP-14S SMD mount,glue mount

Descriptions

Descriptions of onsemi LB1868M-TLM-E provided by its distributors.

12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount
Two-Phase Brushless Fan Motor Driver
Fan Motor Driver 6.7V 14-Pin MFP T/R
Motor / Motion / Ignition Controllers & Drivers 2PHASE MOTER DRIVER
2-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1A, PDSO14
IC HALF BRIDGE DRIVER 1A 14MFPS
IC BRIDGE DRIVER ON/OFF MFP14S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1868MTLME