What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LB1863M-TLM-E

24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFP-14S SMD mount,glue mount
$ 0.472
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1863M-TLM-E.

onsemi

Datasheet9 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.88
$ 0.88
Stock
41,401
570,940
570,940
Authorized Distributors
3
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
14
14
14
Number of Outputs
-
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
-
85 V
85 V
Interface
Logic
-
-
Min Supply Voltage
6.4 V
6.4 V
6.4 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-10
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount
Two-Phase Brushless Fan Motor Driver
Two-Phase Brushless Fan Motor Driver

Descriptions

Descriptions of onsemi LB1863M-TLM-E provided by its distributors.

24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFP-14S SMD mount,glue mount
IC BRIDGE DRIVER ON/OFF MFP14S / Motor Driver 6.7V 14-Pin MFP T/R
Motor / Motion / Ignition Controllers & Drivers 2PHASE MOTER DRIVER
Motor Driver, -30 To 80Deg C; Motor Type:Dc Brushless; No. Of Outputs:2Outputs; Output Current:1.5A; Output Voltage:80V; Driver Case Style:Wsoic; No. Of Pins:14Pins; Supply Voltage Min:6.4V; Supply Voltage Max:7V; Product Range:- Rohs Compliant: Yes |Onsemi LB1863M-TLM-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1863MTLME