Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1867M-TLM-H

Two-Phase Brushless Fan Motor Driver
$ 1.36
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1867M-TLM-H.

IHS

Datasheet5 pages13 years ago

onsemi

CAD Models

Download onsemi LB1867M-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-10
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Two-Phase Brushless Fan Motor Driver
12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount
12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount

Descriptions

Descriptions of onsemi LB1867M-TLM-H provided by its distributors.

Two-Phase Brushless Fan Motor Driver
Motor / Motion / Ignition Controllers & Drivers 2PHASE MOTER DRIVER
LB1867M-TLM-H FAN CONTROLLER BRUSHLESS MOTOR, FAN MOTOR, 7 V 1A, 14-PIN MFP
IC BRIDGE DRIVER ON/OFF MFP14S / Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-MFPS
2Ph Drv Sensor Na ; Two Phase Driver With Hall Sensor Method (No Speed Control)/Reel |Onsemi LB1867M-TLM-H
12V,24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic MFPS-14 SMD mount,glue mount 4.4mm(width)*1.5mm(height)
Over Temperature ACTIVE (Last Updated: 1week ago) Lead Free Tape & Reel (TR) bridge driver 1A 7V 1.5mm 800mW
IC HALF BRIDGE DRIVER 1A 14MFPS
Motion Control Electronic, BIPolar, PDSO14
MOTOR DRIVER, BLDC, 1A, MFP-14; Motor Type: DC Brushless; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: MFP; No. of Pins: 14Pins; Supply Voltage Min: 6.4V; Supply Voltage Max: 7V; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1867MTLMH