Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1860M-TLM-H

LB1860M-TLM-H Motor Driver, Brushless Motor, Fan Motor, 57 V 1.5A, 14-PIN SOIC
$ 1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1860M-TLM-H.

IHS

Datasheet9 pages9 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1
$ 0.955
Stock
1,121,328
1,606,225
Authorized Distributors
3
4
Case/Package
LSSOP
LSSOP
Number of Pins
14
14
Number of Outputs
-
-
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
6.4 V
6.4 V
Max Supply Voltage
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
Low-Voltage/Low-Saturation Bidirectional Constant-Voltage Regulated Motor Driver
Bidirectional Motor Driver, Low Voltage, Low Saturation

Descriptions

Descriptions of onsemi LB1860M-TLM-H provided by its distributors.

LB1860M-TLM-H MOTOR DRIVER, BRUSHLESS MOTOR, FAN MOTOR, 57 V 1.5A, 14-PIN SOIC
ROHS3Compliant Tape & Reel (TR) (Motor Type - AC, DC) Motor Driver
2-Phase Half-Wave Variable Speed Fan Motor Driver
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
Motor Driver, Bldc, 1.5A, Wsoic-14 |Onsemi LB1860M-TLM-H
12V,24V Bipolar Brushless DC motor(BLDC) Fan motor 6.4V 7V Parallel Control and Power Stage,Driver - Fully Integrated MFPS-14 SMD mount,glue mount 8mm*4.4mm*1.5mm
MOTOR DRIVER, BLDC, 1.5A, WSOIC-14; Motor Type: DC Brushless; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: WSOIC; No. of Pins: 14Pins; Supply Voltage Min: 6.4V; Supply Voltage Max: 7V; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1860M-TLM-H.
  • LB1860MTLMH