onsemi LB1846MC-AH

Bidirectional Motor Driver, Low Voltage, Low Saturation
$ 1.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1846MC-AH.

IHS

Datasheet4 pages13 years ago

onsemi

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1846MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-11
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

2.2V~14V half-bridge(2) Bipolar Fan motor 2.2V 14V Logic SOIC-10 SMD mount,glue mount
Fan Motor Driver, Single-Phase, Full-Wave

Descriptions

Descriptions of onsemi LB1846MC-AH provided by its distributors.

Bidirectional Motor Driver, Low Voltage, Low Saturation
LB1846MC-AH MOTOR DRIVER, BIDIRECTIONAL MOTOR, 7.5 V 0.8A, 10-PIN MFP
Bi-directional Motor Driver 10-Pin SOIC W T/R
ROHS3Compliant Logic Obsolete Surface Mount Half Bridge (4) Driver -20C~75C TA 2.5V~7.5V 800mA
MOTOR DRIV, STEPPER, 0.8A, MFP-10; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 800mA; Output Voltage: -; Driver Case Style: MFP; No. of Pins: 10Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 7.5V; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1846MCAH