Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1860M-TLM-E

2-Phase Half-Wave Variable Speed Fan Motor Driver
$ 0.955
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1860M-TLM-E.

IHS

Datasheet9 pages9 years ago

onsemi

Augswan

Inventory History

3 month trend:
-0.44%

Alternate Parts

Price @ 1000
$ 0.955
$ 1
Stock
1,606,225
1,112,248
Authorized Distributors
4
3
Case/Package
LSSOP
LSSOP
Number of Pins
14
14
Number of Outputs
-
-
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
6.4 V
6.4 V
Max Supply Voltage
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi LB1860M-TLM-E provided by its distributors.

2-Phase Half-Wave Variable Speed Fan Motor Driver
MOTOR DRIVER IC, BRUSHLESS, WSOIC-14;
2-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.5A, BIPolar, PDSO14
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR
Fan Motor Driver 14-Pin MFP-S T/R
IC MOTOR DRIVER 6.4V-7V 14MFPS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1860MTLME