Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1863M-TLM-H

Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
$ 0.88
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1863M-TLM-H.

onsemi

Datasheet9 pages8 years ago
Datasheet8 pages8 years ago

IHS

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.99
$ 0.99
Stock
540,443
152,939
152,939
Authorized Distributors
3
2
2
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
1.5 A
1.5 A
1.5 A
Output Voltage
85 V
-
-
Interface
-
-
-
Min Supply Voltage
6.4 V
6.4 V
6.4 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-10
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Bidirectional Motor Driver, Low Voltage, Low Saturation
Low-Voltage/Low-Saturation Bidirectional Constant-Voltage Regulated Motor Driver
LB1860M-TLM-H MOTOR DRIVER, BRUSHLESS MOTOR, FAN MOTOR, 57 V 1.5A, 14-PIN SOIC

Descriptions

Descriptions of onsemi LB1863M-TLM-H provided by its distributors.

Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
LB1863M-TLM-H MOTOR DRIVER, 65 V 1.5A, 14-PIN SOIC
Brushless Motor Driver 6.7V 14-Pin MFP-S T/R
24V half-bridge(2) Bipolar Brushless DC motor 6.4V 7V Logic SOIC SMD mount,glue mount 8mm*4.4mm*1.5mm
MOTOR DRIVER, BLDC, WSOIC-14; Motor Type: DC Brushless; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: 85V; Driver Case Style: WSOIC; No. of Pins: 14Pins; Supply Voltage Min: -; Supply Voltage Max: 24V; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1863M-TLM-H.
  • LB1863MTLMH