STEPPING MOTOR DVR, 2CH; Motor Type:Stepper; No. of Outputs:2; Output Current:400mA; Output Voltage:550mV; Supply Voltage Range:2.5V to 7.5V; Driver Case Style:SSOP; No. of Pins:10; Operating Temperature Range:-20°C to +75°C; SVHC:No SVHC (19-Dec-2011); Base Number:1848