Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11970FV-TLM-H

Bipolar Tape & Reel (TR) LB11970 Fan Motor Driver motor driver 17V 1.2A 4.4mm -30C~90C TA
$ 0.597
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11970FV-TLM-H.

IHS

Datasheet9 pages5 years ago

Augswan

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+171%

Alternate Parts

Price @ 1000
$ 0.597
$ 0.419
$ 0.419
Stock
410,522
250,829
250,829
Authorized Distributors
3
2
2
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
18
18
18
Number of Outputs
1
-
-
Max Output Current
1.2 A
1.2 A
1.2 A
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

LB11961 Series 18 V 1 A 800 mW Single Phase Full Fan Motor Driver - SSOP-16
ROHS3Compliant Tape & Reel (TR) (Motor Type - AC, DC) Motor Driver
Front driver - half-bridge(2) SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm

Descriptions

Descriptions of onsemi LB11970FV-TLM-H provided by its distributors.

Bipolar Tape & Reel (TR) LB11970 Fan Motor Driver motor driver 17V 1.2A 4.4mm -30C~90C TA
Single-Phase Full-Wave Fan Motor Driver
IC MOTOR DRIVER 4.5V-16V 18SSOP
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1.2A, PDSO18
LB11970FV-TLM-H FAN CONTROLLER, 17 V 1.2A, 18-PIN SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11970FVTLMH