onsemi NCV7728DPR2G

Hex Half-Bridge Driver 3.15V to 5.25V 24-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7728DPR2G.

IHS

Datasheet28 pages8 years ago

Augswan

onsemi

CAD Models

Download onsemi NCV7728DPR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
Stock
226,925
177,042
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
24
-
Number of Outputs
-
-
Max Output Current
2 A
2 A
Output Voltage
-
-
Interface
SPI
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
Half Bridge Driver Automotive 24-Pin SSOP N T/R
MOTOR DRIVER, OCTAL, HALF BRIDGE, SSOPMOTOR DRIVER, OCTAL, HALF BRIDGE, SSOP
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP SemiconductorsMPC17529EVEL
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi NCV7728DPR2G provided by its distributors.

Hex Half-Bridge Driver 3.15V to 5.25V 24-Pin SSOP T/R
Hex Half Bridge Driver/Reel |Onsemi NCV7728DPR2G
HALF BRIDGE BRUSH DC MOTOR CONTROLLER, 2A, PDSO24
IC HALF BRIDGE DRVR 550MA 24SSOP
HALF BRIDGE BASED PERIPHERAL DRI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd