onsemi LB11852FV-MPB-E

Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11852FV-MPB-E.

onsemi

Datasheet13 pages9 years ago
Datasheet0 pages0 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.896
$ 0.905
$ 0.905
Stock
150,962
583,431
583,431
Authorized Distributors
1
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Number of Outputs
-
1
1
Max Output Current
20 mA
20 mA
20 mA
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-27
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-08-05
LTD Date2017-02-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single Phase Fan Motor Driver 2.8V to 14V 20-Pin SSOP T/R
Fan Motor Pre-Driver, Single-Phase, Full-Wave, Variable Speed
Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor
1-Phase Full Wave Fan Motor Driver 16-Pin(14+2Tab) HSSOP T/R
Variable Speed Single-Phase Full-Wave Pre-Driver
Forward/Reverse Motor Driver 16-Pin SSOP T/R

Descriptions

Descriptions of onsemi LB11852FV-MPB-E provided by its distributors.

Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function
Fan Motor Driver 20-Pin SSOP Fan Fold
AC MOTOR CONTROLLER, 0.02A, PDSO20;
IC MTRDRV 4.5-5.5/5.5-16V 20SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11852FVMPBE