onsemi LB11961-TLM-H

1-Phase Full Wave Fan Motor Driver 16-Pin(14+2Tab) HSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11961-TLM-H.

IHS

Datasheet8 pages9 years ago

onsemi

CAD Models

Download onsemi LB11961-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
361,269
1,250,592
1,250,592
Authorized Distributors
0
2
2
Case/Package
LSSOP
SSOP
SSOP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
1 A
1 A
1 A
Output Voltage
16 V
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor

Descriptions

Descriptions of onsemi LB11961-TLM-H provided by its distributors.

1-Phase Full Wave Fan Motor Driver 16-Pin(14+2Tab) HSSOP T/R
Motor / Motion / Ignition Controllers & Drivers BRUSHLESS MOTOR DRIVER
IC MOTOR DRIVER 4.5V-16V 14HSSOP
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1A, BIPolar, PDSO14
1Ph Drv Sensor Open ; Single Phase Driver With Hall Sensor Method (Open Loop Speed Control)/Reel |Onsemi LB11961-TLM-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11961TLMH