onsemi LB11620T-TLM-H

Front driver - half-bridge(3) TSSOP-24 SMD mount,glue mount 6.5mm*4.4mm*1mm
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11620T-TLM-H.

IHS

Datasheet13 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB11620T-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 1.121
$ 1.121
Stock
384,038
415,760
415,760
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Outputs
1
-
-
Max Output Current
30 mA
30 mA
30 mA
Output Voltage
-
5.3 V
5.3 V
Interface
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
17 V
17 V
17 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bi-CMOS Cut Tape (CT) LV8711 General Purpose motor driver 16V 800mA 4.4mm -20C~85C TA

Descriptions

Descriptions of onsemi LB11620T-TLM-H provided by its distributors.

Front driver - half-bridge(3) TSSOP-24 SMD mount,glue mount 6.5mm*4.4mm*1mm
3-Phase Brushless DC Motor Driver 24-Pin TSSOP T/R
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
Three-Phase Direct PWM Brushless Motor Driver

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11620TTLMH