onsemi BD13916S

1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13916S.

IHS

Datasheet6 pages5 years ago

Farnell

TME

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-2.48%

CAD Models

Download onsemi BD13916S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.195
$ 0.32
Stock
195,949
186,530
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 16 hours ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Bipolar Transistors (BJT); BD13916STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 1.5 A
Bipolar (BJT) Single Transistor, NPN, 80 V, 12.5 W, 1.5 A, 63
onsemiBD1396STU
1.5 A, 80 V NPN Power Bipolar Junction Transistor
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD13916S provided by its distributors.

1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
Transistor BD139 NPN Medium Power Switching 80 Volts 1.5 Amp TO-126
NPN 1.25 W 80 V 1.5 A Through Hole Epitaxial Silicon Transistor - TO-126-3
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
500mV@50mA,500mA NPN 1.25W 5V 100nA 80V 80V 1.5A TO-126-3 TH 8mm × 3.25mm × 1.5mm
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Bag
TRANSISTOR, BIPOL, NPN, 80V, TO-126-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:-; Power Dissipation Pd:1.25W; DC Collector Current:1.5A; DC Current Gain hFE:100hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD13916S.