onsemi BD13910STU

Bipolar (BJT) Single Transistor, NPN, 80 V, 12.5 W, 1.5 A, 63
$ 0.272
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13910STU.

JRH Electronics

Datasheet6 pages5 years ago

IHS

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+502%

CAD Models

Download onsemi BD13910STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.287
Stock
296,470
178,963
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-126-3
TO-126-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
63
63
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusEOL (Last Updated: 17 hours ago)
LTB Date2026-01-06
LTD Date2026-07-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 17 hours ago)

Related Parts

onsemiBD13916S
1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
Bipolar Transistors (BJT); BD13916STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 1.5 A
onsemiBD1396STU
1.5 A, 80 V NPN Power Bipolar Junction Transistor
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD13910STU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 12.5 W, 1.5 A, 63
1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube / TRANS NPN 80V 1.5A TO-126
1.5 A, 80 V NPN Power Bipolar Junction Transistor
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, NPN, 80V, TO-126-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; D; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD13910STU.