onsemi BD13916STU

Bipolar Transistors (bjt); BD13916STU; on Semiconductor; NPN; 3; 80 V; 1.5 A
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13916STU.

Farnell

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-3.15%

CAD Models

Download onsemi BD13916STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.32
$ 0.195
Stock
186,530
195,949
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-126-3
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 80 V, 12.5 W, 1.5 A, 63
onsemiBD13916S
1.5 A, 60 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD13910S
Transistor, bjt, npn,80V V(Br)Ceo,1.5A I(C),to-225Aa Rohs Compliant: Yes |Onsemi BD13910S
onsemiKSD986YS
Bipolar (BJT) Transistor NPN - Darlington 80V 1.5A 1W Through Hole TO-126-3

Descriptions

Descriptions of onsemi BD13916STU provided by its distributors.

Bipolar Transistors (BJT); BD13916STU; ON SEMICONDUCTOR; NPN; 3; 80 V; 1.5 A
1.5 A, 80 V NPN Power Bipolar Junction Transistor
BD13916 Series NPN 1.25 W 80 V 1.5 A Epitaxial Silicon Transistor - TO-126-3
80V 1.25W 100@150mA,2V 1.5A NPN TO-126-3 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube
onsemi NPNTransistor, TO-126encapsulation, Through hole mounting, Maximum DC collector current1.5 A, maximum collector-emission voltage80 V
TRANSISTOR, BIPOL, NPN, 80V, TO-126-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: 1.5A; DC Current Gain hFE: 100hFE; Transi
Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:80V; Power Dissipation, Pd:125mW; DC Collector Current:1.5A; DC Current Gain Max (hfe):40; No. of Pins:3; Collector Emitter Saturation Voltage, Vce(sat):0.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD13916STU.