onsemi KBP04M

Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KBP04M.

IHS

Datasheet3 pages24 years ago

element14 APAC

element14

CAD Models

Download onsemi KBP04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

onsemi3N250
Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
onsemi3N246
Bridge Rectifier, 50V 50A, 5μA Leakage, 1.5A Avg, KBPM Case, TH, 15.24mm × 5.08mm × 12.7mm
onsemiKBP10M
Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
GBL06 Series 600 V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBL-4
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP

Descriptions

Descriptions of onsemi KBP04M provided by its distributors.

Tube Through Hole Single Phase Standard Bridge Rectifier 1V @ 1A 1.5A 3.5W 1.3V
Diode Rectifier Bridge Single 400V 1.5A 4-Pin KBPM Rail
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
RECTFR BRIDGE SGL 400V 1.5A 4PIN KBPM
DIODE BRIDGE, 400V, 2A, KBPM; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.3V; Power Dissipation Pd:3.5W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +165°C; Bridge Rectifier Case Style:KBPM; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:KBPM; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBP04M.