onsemi KBP10M

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case KBPM Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KBP10M.

IHS

Datasheet3 pages24 years ago

element14 APAC

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemi3N249
Bridge Rectifier, 4 Elements KBPM CASE TH 400V 50A 5μA 1.5A 15.24mm × 5.08mm × 12.7mm
onsemi3N246
Bridge Rectifier, 50V 50A, 5μA Leakage, 1.5A Avg, KBPM Case, TH, 15.24mm × 5.08mm × 12.7mm
onsemi3N248
200V 50A 5μA 1.5A bridge,4elements CASE KBPM Through hole mounting 15.24mm*5.08mm*12.7mm
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk

Descriptions

Descriptions of onsemi KBP10M provided by its distributors.

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case KBPM Rail
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon
1V@1A 1.5A 1kV KBPM Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 1KV 1.5A KBPM
DIODE BRIDGE, 1000V, 2A, KBPM; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.3V; Power Dissipation Pd:3.5W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +165°C; Bridge Rectifier Case Style:KBPM; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:KBPM; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBP10M.