onsemi LM79M05CT

Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220AB Rail
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM79M05CT.

IHS

Datasheet9 pages25 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
STMicroelectronicsL78M09CV-DG
LDO Regulator Pos 9V 0.5A 3-Pin TO-220 Tube
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 20 V; TJ = 0° to +125°C
STMicroelectronicsL78M15ABV-DG
LDO Regulator Pos 15V 0.5A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi LM79M05CT provided by its distributors.

Standard Regulator Neg -5V 0.5A 3-Pin(3+Tab) TO-220AB Rail
60dB(120Hz) 6mA Negative Fixed 500mA 1 5V 7V 5V 35V 1.1V@500mA 100mV 50mV TO-220-3 TH 9.4mm H
Linear Voltage Regulators Negative Voltage Reg 3Terminal 1a
LDO, FIXED, -5V, 0.5A, TO-220-3; Output Type: Fixed; Input Voltage Min: -6.1V; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;
The LM79MXX series of 3-Terminal medium current negative voltage regulators are monolithic integrated circuits designed as fixed voltage regulators. These regulators employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM79M05CT.