onsemi KA7915ATU

Last Time Buy Negative Fixed ROHS3Compliant Linear Voltage Regulator IC 0C~125C 1A -35V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7915ATU.

IHS

Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

TME

_legacy Avnet

CAD Models

Download onsemi KA7915ATU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.332
Stock
211,035
291,653
Authorized Distributors
0
1
Case/Package
TO-220-3
TO-220-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
14.4 V
-
Max Output Voltage
15.6 V
-
Accuracy
2 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

IC REG LDO 12V 1A TO220-3 / Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube
onsemiLM7812ACT
LM78XXA Series 12 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
onsemiLM7815ACT
LM78XXA Series 15 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi KA7915ATU provided by its distributors.

Last Time Buy Negative Fixed ROHS3Compliant Linear Voltage Regulator IC 0C~125C 1A -35V
Standard Regulator Neg -15V 2.2A 3-Pin(3+Tab) TO-220 Tube
3-Terminal 1A Negative Voltage Regulator
Neg V-Reg 1A -15V 2% Rohs Compliant: Yes
Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3
KA7915 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 15.38mm 1A 0C~125C
The KA79XX / KA79XXA / LM79XX series of three-terminal negative regulators are available in a TO-220 package with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shutdown, and safe operating area protection.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA7915ATU.