onsemi KA5532

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA5532.

IHS

Datasheet6 pages24 years ago

Farnell

CAD Models

Download onsemi KA5532 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi KA5532 provided by its distributors.

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant KA5532 Tube Obsolete op amp buffer circuit 200nA 4mV 80dB 140kHz
FAIRCHILD SEMICONDUCTOR KA5532 Operational Amplifier, Dual, 140 kHz, 2 Amplifier, 8 V/s, DIP, 8 Pins
OP AMP, DUAL LOW NOISE, 5532, DIP8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:140kHz; Slew Rate:8V/µs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:5532; Gain Bandwidth:10MHz; IC Generic Number:5532; IC Temperature Range:Commercial; Input Offset Voltage Max:4mV; Logic Function Number:5532; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:8V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:22V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd