Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA2807DTF

19mA 120V Ground leakage detector SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
$ 0.416
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA2807DTF.

IHS

Datasheet7 pages7 years ago
Datasheet8 pages23 years ago

Farnell

onsemi

Augswan

JRH Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi KA2807DTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount
Texas InstrumentsLM317LM
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.05A 8-Pin SOIC
LDO Regulator Pos 1.2V 0.5A Automotive 8-Pin SOP T/R
Texas InstrumentsTPS7A4201DGNT
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125

Descriptions

Descriptions of onsemi KA2807DTF provided by its distributors.

19mA 120V Ground leakage detector SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.5mm
Ic,ground Fault Interrupter,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi KA2807DTF
Power Management Specialized Earth Leak Detector
KA2807 Tape & Reel (TR) Surface Mount Earth Leakage Detector pmic power management device 5mm 23/29V -40C~70C 19A
Protection Thyristors Earth Leak Detector
Voltage Detector, Fixed, 1 Channel, PDSO8
IC GROUND FAULT INTERRUPTER 8SOP
KA2807 is a IC for ground fault circuit interrupters which are intended to provide electrical shock hazard protection from line-to-ground fault currents on grounded circuits of 120V supplies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd