onsemi J112-D26Z

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J112-D26Z.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-70.63%

CAD Models

Download onsemi J112-D26Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.19
$ 0.157
$ 0.157
Stock
223,739
673,539
673,539
Authorized Distributors
6
6
6
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Drain to Source Voltage (Vds)
35 V
35 V
35 V
Continuous Drain Current (ID)
5 mA
5 mA
5 mA
Drain to Source Resistance
50 Ω
50 Ω
50 Ω
Power Dissipation
625 mW
350 mW
350 mW
Gate to Source Voltage (Vgs)
-35 V
-35 V
-35 V
Input Capacitance
7 pF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiJ112-D74Z
J112 Series 35 V 5 mA Through Hole N-Channel JFET Chopper Transistor - TO-92
onsemiJ112-D27Z
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ112
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiU1898
Transistor JFET N Channel TO-92-40 Volts 2015Vps 3-Pin Power
onsemiPN5432
JFET N-CH 25V 0.35W TO92
onsemiPN5434
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ111-D26Z
J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3
onsemiJ109-D26Z
JFET N-CH 25V 625MW TO92 / JFET N-Channel 25 V 625 mW Through Hole TO-92-3
onsemiJ111-D74Z
JFET N-CH 35V 625MW TO92-3 / JFET N-Channel 35 V 625 mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi J112-D26Z provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Transistor,jfet,n-Channel,40V V(Br)Dss,5Ma I(Dss),to-92 Rohs Compliant: Yes
J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92-3
625mW 625mW 35V 1V@ 1 µA 1individualNChannel 35V 50Ω 5mA 5mA Freestanding 35V TO-92-3 Through hole mounting 5.33mm(height)
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
JFET, N CHANNEL, -35V, TO-226AA-3; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss Min:5mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-5V; Transistor Case Style:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J112D26Z
  • J112_D26Z