onsemi J112

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J112.

JRH Electronics

Datasheet5 pages20 years ago

IHS

TME

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-7.14%

CAD Models

Download onsemi J112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.19
$ 0.19
Stock
749,389
271,063
271,063
Authorized Distributors
6
6
6
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Drain to Source Voltage (Vds)
35 V
35 V
35 V
Continuous Drain Current (ID)
5 mA
5 mA
5 mA
Drain to Source Resistance
50 Ω
50 Ω
50 Ω
Power Dissipation
350 mW
625 mW
625 mW
Gate to Source Voltage (Vgs)
-35 V
-35 V
-35 V
Input Capacitance
-
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1982-11-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiJ112-D27Z
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ112-D74Z
J112 Series 35 V 5 mA Through Hole N-Channel JFET Chopper Transistor - TO-92
onsemiPN4118
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J112 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Trans JFET N-CH 3-Pin TO-92 Bag / JFET N-CH 35V 625MW TO92
Bulk Through Hole N-Channel Single JFET Transistor 5mA @ 15V 5A 625mW 35V
J112 Series 35 V 5 mA Through Hole N-Channel Switch - TO-92
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.
TRANSISTOR, JFET N TO-92; Gate-Source Cutoff Voltage Vgs(off) Max: 5V; Transistor Case Style: TO-92; No. of Pins: 3 Pin; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Idss Max: 5mA; Current Idss Min: 5mA; Current
TRANSISTOR, JFET, N, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:-35V; Zero Gate Voltage Drain Current Idss:5mA; Gate-Source Cutoff Voltage Vgs(off) Max:5V; Power Dissipation Pd:350mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:SW; Current Idss Max:5mA; Current Idss Min:5mA; Current Ig:50mA; Device Marking:J112; Drain Source Voltage Vds:35V; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:m; Pin Format:m; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J112.