onsemi PN5434

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PN5434.

Fairchild Semiconductor

Datasheet7 pages25 years ago
Technical Drawing1 page18 years ago

IHS

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiPN5432
JFET N-CH 25V 0.35W TO92
onsemiBF256B
Junction FET Housing type: TO-92 Polarity: N Drain current: 6...13 mA Power dissipation: 300 mW
onsemiJ270
JFET P-CH 30V 0.35W TO92
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi PN5434 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
350mW 1V@ 3nA 1individualNChannel 10Ω 30mA 30pF @ 10V (VGS) 25V TO-92-3 Through hole mounting
TRANSISTOR,JFET,N-Channel,25V V(BR)DSS,30mA I(DSS),TO-92
JFET N-Channel 30mA @ 15V 350mW Through Hole TO-92-3
This device is designed for analog or digital switching applications where very low On Resistance is mandatory. Sourced from Process 58. See J108 for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd