onsemi J111-D74Z

JFET N-CH 35V 625MW TO92-3 / JFET N-Channel 35 V 625 mW Through Hole TO-92-3
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J111-D74Z.

IHS

Datasheet11 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-7.61%

CAD Models

Download onsemi J111-D74Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.147
$ 0.114
$ 0.114
Stock
842,502
418,864
418,864
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Drain to Source Voltage (Vds)
35 V
35 V
35 V
Continuous Drain Current (ID)
20 mA
20 mA
20 mA
Drain to Source Resistance
30 Ω
30 Ω
30 Ω
Power Dissipation
-
625 mW
625 mW
Gate to Source Voltage (Vgs)
-35 V
-35 V
-35 V
Input Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiJ111-D26Z
J111 Series N-Channel 35 V 20 mA Through Hole JFET Chopper Transistor - TO-92-3
onsemiJ112-D26Z
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiJ109-D26Z
JFET N-CH 25V 625MW TO92 / JFET N-Channel 25 V 625 mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi J111-D74Z provided by its distributors.

JFET N-CH 35V 625MW TO92-3 / JFET N-Channel 35 V 625 mW Through Hole TO-92-3
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
Trans JFET N-CH 3-Pin TO-92 Ammo - Ammo Pack (Alt J111-D74Z)
625W 625mW 35V 3V@1µA 1 N-Ch 35V 30Ω 20mA 20mA Discrete 35V TO-92-3 TH 5.33mm H
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 51.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J111D74Z
  • J111_D74Z