Infineon IRFL024NPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.075 Ohm; Id 2.8A; SOT-223; Pd 1W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFL024NPBF.

IHS

Datasheet9 pages22 years ago
Datasheet8 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRFL024NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 2.8A;SOT-223;PD 1W;VGS +/-20V
InfineonIRLL024NPBF
Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
Single N-Channel 60 V 0.2 Ohms Surface Mount Power Mosfet - SOT-223-3
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223

Descriptions

Descriptions of Infineon IRFL024NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 2.8A;SOT-223;PD 1W;VGS +/-20V
55V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
MOSFET Operating temperature: -55...150 °C Housing type: SOT-223 Polarity: N Power dissipation: 2.1 W
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 55V, 4A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:55V; On Resistance Rds(on):75mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.1W; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.8A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:60°C/W; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:2.1W; Power Dissipation Pd:2.1W; Pulse Current Idm:11.2A; SMD Marking:FL024N; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564086