What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN10H170SK3-13

Transistor: N-MOSFET; unipolar; 100V; 7.5A; 0.16ohm; 17W; -55+150 deg.C; SMD; TO252(DPAK)
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN10H170SK3-13.

IHS

Datasheet7 pages10 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-0.28%

CAD Models

Download Diodes Inc. DMN10H170SK3-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 80 V, 12.9 A, 100 mΩ, DPAK
MOSFET N-CH 80V 12.9A DPAK
Trans MOSFET N-CH 100V 13A Automotive 3-Pin(2+Tab) DPAK
Diodes Inc.DMP10H400SK3-13
Single P-Channel 100 V 300 mOhm 8.4 nC 42 W Silicon SMT Mosfet - TO-252-3
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
InfineonIRFR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;D-Pak (TO-252AA);PD 48W

Descriptions

Descriptions of Diodes Inc. DMN10H170SK3-13 provided by its distributors.

Transistor: N-MOSFET; unipolar; 100V; 7.5A; 0.16ohm; 17W; -55+150 deg.C; SMD; TO252(DPAK)
Mosfet, N-Ch, 100V, 12A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN10H170SK3-13
Power MOSFET, N Channel, 100 V, 12 A, 0.099 ohm, TO-252 (DPAK), Surface Mount
N-Channel 100 V 140 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3
Power Field-Effect Transistor, 12A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated