Infineon IRF8010STRLPBF

Mosfet Transistor; Transistor Polarity: N |Infineon Technologies IRF8010STRLPBF.
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8010STRLPBF.

Newark

Datasheet11 pages22 years ago

IHS

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-75.62%

CAD Models

Download Infineon IRF8010STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF8010SPBF
Single N-Channel 100 V 260 W 81 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
Single N-Channel 75V 13 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
STMicroelectronicsSTB60NF10T4
STB60NF10T4 N-channel MOSFET Transistor, 80 A, 100 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IRF8010STRLPBF provided by its distributors.

Mosfet Transistor; Transistor Polarity:N |Infineon Technologies IRF8010STRLPBF.
Single N-Channel 100 V 15 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 100 V, 80 A, 0.012 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 80A D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon N-Channel MOSFET HEXFET, Vds=100V 80A D2PAK (TO-263) SMD 3-Pin
MOSFET, 100V, 80A, 15 MOHM, 81 NC QG, D2-PAK | Infineon IRF8010STRLPBF
SMPS MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 15 / Gate-Source Voltage V = 20 / Fall Time ns = 120 / Rise Time ns = 130 / Turn-OFF Delay Time ns = 61 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 260

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8010STRLPBF.
  • SP001565774