Infineon IRF8010SPBF

Single N-Channel 100 V 260 W 81 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
$ 2.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8010SPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Mosfet Transistor; Transistor Polarity:N |Infineon Technologies IRF8010STRLPBF.
Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
STMicroelectronicsSTB80NF10T4
N-Channel 100V - 0.012Ohm - 80A - D2PAK LOW GATE CHARGE STripFET(TM) MOSFET

Descriptions

Descriptions of Infineon IRF8010SPBF provided by its distributors.

Single N-Channel 100 V 260 W 81 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;D2Pak;PD 260W;VGS +/-20
100V Single N-Channel HEXFET Power MOSFET in a D2Pak package, D2PAK-3, RoHS
Infineon SCT
260W(Tc) 20V 4V@250µA 120nC@10V N-Ch 100V 15mΩ@45A,10V 80A 3.83nF@25V D2PAK SMD 4.83mm H
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) D2PAK
SMPS MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N CHANNEL MOSFET, 100V, 80A, D2-PAK; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:100V; On Resistance Rds(on):15mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:260W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:80A; Junction to Case Thermal Resistance A:0.57°C/W; On State resistance @ Vgs = 10V:15mohm; Package / Case:D2-PAK; Power Dissipation Pd:260W; Power Dissipation Pd:260W; Pulse Current Idm:320A; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575454