Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75639S3ST

Trans MOSFET N-CH Si 100V 56A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 56A D2PAK
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75639S3ST.

IHS

Datasheet15 pages3 years ago
Datasheet10 pages24 years ago
Datasheet15 pages3 years ago

Master Electronics

Upverter

Newark

onsemi

Inventory History

3 month trend:
+3.76%

CAD Models

Download onsemi HUF75639S3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.25
$ 1.294
Stock
371,354
218,493
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
-
-
Rds On Max
25 mΩ
25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
200 W
Input Capacitance
2 nF
2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK
Trans MOSFET N-CH 100V 56A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonAUIRF3710ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH 100V 59A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 47A Automotive 3-Pin(2+Tab) D2PAK T/R
155W(Tc) 4V@ 250µA 108nC@ 20V 1individualNChannel 100V 30mΩ@ 44A,10V 1.7pF@25V D2PAK SMD mount

Descriptions

Descriptions of onsemi HUF75639S3ST provided by its distributors.

Trans MOSFET N-CH Si 100V 56A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 56A D2PAK
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
N-Channel 100 V 0.025 Ohm UltraFET Power Mosfet - TO-263AB
200W(Tc) 20V 4V@ 250µA 130nC@ 20 V 1individualNChannel 100V 25mΩ@ 56A,10V 56A 2nF@25V D2PAK,TO-263 SMD mount 5.08mm(height)
Power Field-Effect Transistor, 56A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd