Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQP44N10

Power MOSFET, N-Channel, QFET®, 100 V, 43.5 A, 39 mΩ, TO-220
$ 0.952
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP44N10.

Newark

Datasheet8 pages12 years ago
Datasheet8 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-39.79%

CAD Models

Download onsemi FQP44N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF1310NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.036Ohm;ID 42A;TO-220AB;PD 160W;VGS +/-20V
InfineonIRF540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
onsemiFQP33N10
Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mΩ, TO-220
Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 100V 44A 3-Pin(3+Tab) TO-220AB Rail
onsemiFDP3682
TO-220AB, SINGLE, N-CH, 100V, 36MOHM ULTRAFET TRENCH MOSFET

Descriptions

Descriptions of onsemi FQP44N10 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 100 V, 43.5 A, 39 mΩ, TO-220
Trans MOSFET N-CH 100V 43.5A 3-Pin(3+Tab) TO-220AB Rail
100V LOGIC N-CHANNEL MOSFET Power Field-Effect Transistor, 43.5A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 100V, 43.5A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 43.5A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.03ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP44N10.