onsemi ISL9V3040P3

Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9V3040P3.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

Newark

element14 APAC

Inventory History

3 month trend:
-39.98%

CAD Models

Download onsemi ISL9V3040P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-08-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-01-01
LTD Date2026-07-01

Related Parts

IRGB14C40LPBF Series 430 V 14 A N-Channel Ignition IGBT - TO-220AB
InfineonIRGB4056DPBF
600 V, 12 A IGBT with anti-parallel diode in TO-220AB package, TO220COPAK-3, RoHS
Trans IGBT Chip N-CH 1200V 21A 167000mW 3-Pin(3+Tab) TO-220AB Rail
InfineonIRGB4615DPBF
Trans IGBT Chip N-CH 600V 23A 99000mW 3-Pin(3+Tab) TO-220AB Tube
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
EcoSPARKTM 500mJ, 360V, N-Channel Ignition IGBT | IGBT 390V 46A 250W TO220AB

Descriptions

Descriptions of onsemi ISL9V3040P3 provided by its distributors.

Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
ISL9V3040P3 Series 430 V 21 A Flange Mount N-Channel Ignition IGBT - TO-220AB
TO-220AB, SINGLE, N-CH, 400V, 300MJ ECOSPARK IGNITION IGBT
Insulated Gate Bipolar Transistor, 21A I(C), 450V V(BR)CES, N-Channel, TO-220AB
IGBT, SINGLE, 400V, 21A, TO-220AB-3; DC Collector Current:21A; Collector Emitter Saturation Voltage Vce(on):1.25V; Power Dissipation Pd:150W; Collector Emitter Voltage V(br)ceo:400V; Transistor Case Style:TO-220AB; No. o
IGBT N CH IGNTN 400V 21A TO220AB; Transistor Type:IGBT; Max Voltage Vce Sat:1.6V; Operating Temperature Range:-40°C to +175°C; Case Style:TO-220; Max Current Ic Continuous a:10A; Power Dissipation:150W; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:420V
The ISL9V3040D3S, ISL9V3040S3S, ISL9V3040P3, and ISL9V3040S3 are the next generation ignition IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D²-Pak (TO-263), and TO-262 and TO-220 plastic packages. This device is intended for use in automotive ignition circuits, specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9V3040P3.