onsemi HCPL2631

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2631.

Farnell

Datasheet12 pages15 years ago
Datasheet12 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago
Datasheet12 pages21 years ago

Burklin Elektronik

IHS

onsemi

Factory Futures

Inventory History

3 month trend:
-51.48%

CAD Models

Download onsemi HCPL2631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.2
$ 3.49
Stock
208,399
158,357
Authorized Distributors
1
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
-
24 ns
Fall Time
12 ns
10 ns
Output Voltage
7 V
-
Output Current
50 mA
50 mA
Forward Voltage
1.4 V
1.75 V
Forward Current
15 mA
15 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP504A(F)
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP523-2
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of onsemi HCPL2631 provided by its distributors.

8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
Optocoupler Logic Output Open Collector DC Input 2 Channel 8-Pin Plastic Dip Black Bulk
onsemi Logic Gate Output Optocoupler, Dual Channel, TH, 8-Pin, MDIP
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 10MBps
Optocoupler Digital 2-ch. 10MBit/s 50mA 7V DIP8 HCPL 2631
OPTOCOUPLER, DUAL, LOGIC O/P; No. of Channels: 2 Channel; Isolation Voltage: 2.5kV; Data Rate: 10Mbaud; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (15-Jan-2018); Baud Rate Bits per Second: 1
Propagation Delay Time Max. ns = 100 / Power Dissipation (Pd) mW = 60 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.8 / Output Type = Logic / Isolation Voltage kV = 2.5 / Forward Current (If) Max. mA = 30 / Output Fall Time ns = 12 / Output Rise Time ns = 50 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 2
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 2631
  • HCPL-2631
  • HCPL-2631....
  • HCPL-2631?
  • HCPL2631.