Broadcom HCPL-2631

8-DIP (0.300 7.62mm) 2 2/0 DC Logic Output Optoisolator 10kV/mus 3750Vrms 10MBd 15mA
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2631.

IHS

Datasheet30 pages9 years ago

X-ON

Avago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+21.98%

CAD Models

Download Broadcom HCPL-2631 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.49
$ 1.2
Stock
150,129
202,879
Authorized Distributors
6
1
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
3750 Vrms
2500 Vrms
Current Transfer Ratio
-
-
Rise Time
24 ns
-
Fall Time
10 ns
12 ns
Output Voltage
-
7 V
Output Current
50 mA
50 mA
Forward Voltage
1.75 V
1.4 V
Forward Current
15 mA
15 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2630(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
ToshibaTLP2631(F)
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP
VishayILD74
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %

Descriptions

Descriptions of Broadcom HCPL-2631 provided by its distributors.

8-DIP (0.300 7.62mm) 2 2/0 DC Logic Output Optoisolator 10kV/mus 3750Vrms 10MBd 15mA
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, DUAL LOGIC O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Baud Rate:10000000; CMR:5000V/µs; Fall Time tf:50µs; Output Enable:Yes; Output Type:Logic Gate; Rise Time:48µs; Voltage Vcm:5000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2631