onsemi HCPL2630

onsemi Logic gate output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 0.872
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2630.

Farnell

Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-25.21%

CAD Models

Download onsemi HCPL2630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 2.261
$ 2.261
Stock
213,507
371,673
371,673
Authorized Distributors
1
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
2500 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
50 ns
24 ns
24 ns
Fall Time
12 ns
10 ns
10 ns
Output Voltage
7 V
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.4 V
1.5 V
1.5 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-29
LTD Date2023-03-29

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP2530
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaTLP504A(F)
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP523-2
Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8

Descriptions

Descriptions of onsemi HCPL2630 provided by its distributors.

onsemi Logic gate output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube / OPTOISO 2.5KV 2CH OPEN COLL 8DIP
8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 10kV/¦Ìs (Typ) CMTI 8-DIP
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler Open Collector Out 2 Channel 2500Vrms DIP-8
Channels = 2 / Isolation Voltage kV = 2.5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Output Rise Time ns = 50 / Output Fall Time ns = 12 / Power Dissipation (Pd) mW = 60 / Propagation Delay Time Max. ns = 100 / Forward Voltage (Vf) Max. V = 1.8 / Output Type = Logic / Forward Current (If) Max. mA = 30 / Package Type = DIP-8 / Reverse Voltage (Vr) V = 5
The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA will provide a minimum output sink current of 13mA (fan out of 8).An internal noise shield provides superior common mode rejection of typically 10kV/µs. The HCPL2601 and HCPL2631 has a minimum CMR of 5kV/µs. The HCPL2611 has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL 2630
  • HCPL-2630
  • HCPL-2630.
  • HCPL2630.
  • HCPL2630..