Broadcom HCPL-2630-000E

Broadcom Phototransistor Output Optocoupler, Dual Channel, TH, 8-Pin DIP
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2630-000E.

IHS

Datasheet30 pages9 years ago

element14 APAC

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-4.30%

CAD Models

Download Broadcom HCPL-2630-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 0.872
$ 0.872
Stock
371,673
213,507
213,507
Authorized Distributors
6
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
50 ns
50 ns
Fall Time
10 ns
12 ns
12 ns
Output Voltage
5.5 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
1.4 V
1.4 V
Forward Current
15 mA
15 mA
15 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Vishay CMOSOutput type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP2630
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Magazine
Lite-OnLTV-8241
Optocoupler AC-IN 2-CH Darlington DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-2630-000E provided by its distributors.

Broadcom Phototransistor Output Optocoupler, Dual Channel, TH, 8-Pin DIP
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Avnet Japan
Logic Output Opto-isolator 3.75kVrms Open Collector, Schottky Clamped 8-DIP Tube
Optocoupler; Logic; 8-Pin DIP; Nand; 2 Channel; (10MBD),LF
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-DIP; Common Mode Ratio:10000; Common Mode Voltage Vcm:10V ;RoHS Compliant: Yes
OPTOCOUPLER, LOGIC GATE, 3.75KV; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Baud Rate:10000000; Fall Time tf:50µs; Operating Temperature Range:-40°C to +85°C; Output Enable:Yes; Output Type:Logic Gate; Output Voltage Max:5.5V; Rise Time:48µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2630-000E.
  • HCPL2630-000E
  • HCPL2630000E