onsemi HCPL2531SM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP SMD Bulk
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HCPL2531SM.

onsemi

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-7.47%

CAD Models

Download onsemi HCPL2531SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-01-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayILD2-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
OPTOISO 5.3KV 2CH TRANS 8SMD / Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
VishayMCT6-X009
DUAL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 5300V Isolation
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of onsemi HCPL2531SM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP SMD Bulk
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 1MBps
OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-8;
High Speed Transistor Optocouplers
High Speed Optocouplers 8PW 1MB 2-CH SMD
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor.The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd