onsemi H11L2SVM

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11L2SVM.

IHS

Datasheet9 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-1.03%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Triac-Output Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay VO3052-X007T
Optocoupler, Surface Mount DIP, 6 Pins, 4.42 kV, Non Zero Crossing, 600 V, VO3053
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins
ISOCOM CNY17F-2XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi H11L2SVM provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White Bulk
Avnet Japan
6-Pin DIP Schmitt Trigger Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 1MBps
OPTO CPLR, SCHMITT TRIGGER, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:60mA; Output Voltage:16V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd