onsemi H11F1

FET Output Optocoupler, 1-Element, 1000V Isolation
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11F1.

IHS

Datasheet14 pages23 years ago
Datasheet2 pages25 years ago

DigiKey

Mouser

CAD Models

Download onsemi H11F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Descriptions

Descriptions of onsemi H11F1 provided by its distributors.

FET Output Optocoupler, 1-Element, 1000V Isolation
PHOTO FET OPTOCOUPLERS | OPTOISOLTR 5.3KV PHOTO FET 6-DIP
OptoCouplers & OptoIsolators DIP-6 ANALOG FET
OPTOCOUPLER, FET O/P; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Isolation Voltage:5.3kV; Product Range:-; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL; Collector Emitter Voltage V(br)ceo
OPTOCOUPLER, FET O/P; Channels, No. of:1; Voltage, isolation:2500V; Output type:Bilateral FET; Current, input:60mA; Voltage, output max:30V; Case style:DIL; Temperature, operating range:-55°C to +100°C; Approval Bodies:UL; Current, If av:16mA; Optocoupler type:Transistor Output; Pins, No. of:6; Resistance, R off min:300Mohm; Resistance, R on max:200Mohm; Time, fall:15µs; Time, rise:15µs; Voltage, Vceo:30V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11F1.